Part Details for LMK107SD183JA-T by TAIYO YUDEN
Overview of LMK107SD183JA-T by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK107SD183JA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6320
|
Newark | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, 0.018Uf, 0603 |Taiyo Yuden LMK107SD183JA-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1320 / $0.4200 | Buy Now |
DISTI #
587-1099-1-ND
|
DigiKey | CAP CER 0.018UF 10V 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2115 In Stock |
|
$0.0670 / $0.3700 | Buy Now |
DISTI #
963-LMK107SD183JA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.018uF Low Dist 0603 5 % RoHS: Compliant | 2495 |
|
$0.0660 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0680 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.018uF ±5% - 10VDC - - 0603 - Tape&Reel RoHS: Compliant |
5978 In Stock |
|
$0.0736 / $0.0953 | Buy Now |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 0.018uF ±5% - 10VDC - - 0603 - Tape&Reel RoHS: Compliant |
5978 In Stock |
|
$0.0736 / $0.0953 | Buy Now |
Part Details for LMK107SD183JA-T
LMK107SD183JA-T CAD Models
LMK107SD183JA-T Part Data Attributes
|
LMK107SD183JA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK107SD183JA-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.018uF, 10V, ±5%, SD, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Manufacturer Series | MK(SUPERLOW) | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Paper | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | MK(SUPER LOW) | |
Size Code | 0603 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for LMK107SD183JA-T
This table gives cross-reference parts and alternative options found for LMK107SD183JA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK107SD183JA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK107SD183JA-F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 0.018uF, 0603 | TAIYO YUDEN | LMK107SD183JA-T vs LMK107SD183JA-F |