Part Details for LMK107SD183KA-T by TAIYO YUDEN
Overview of LMK107SD183KA-T by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK107SD183KA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J2818
|
Newark | Ceramic Capacitor, 0.018Uf, 10V, 0603 10%, Capacitance:0.018Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:-, Product Range:M Series, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden LMK107SD183KA-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1230 | Buy Now |
DISTI #
587-LMK107SD183KA-TCT-ND
|
DigiKey | CAP CER 0.018UF 10V 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7868 In Stock |
|
$0.0512 / $0.3000 | Buy Now |
DISTI #
LMK107SD183KA-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.018 uF, 10 V, ± 10%, 0603 [1608 Metric] - Tape and Reel (Alt: LMK107SD183KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0648 / $0.0730 | Buy Now |
DISTI #
963-LMK107SD183KA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSAYL168SSD183KT 10V 0.018uF Low Dist 0603 10 % RoHS: Compliant | 0 |
|
$0.0530 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0547 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.018uF ±10% - 10VDC - - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0591 / $0.0709 | Buy Now |
DISTI #
LMK107SD183KA-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.018 uF, 10 V, ± 10%, 0603 [1608 Metric] - Tape and Reel (Alt: LMK107SD183KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0648 / $0.0730 | Buy Now |
DISTI #
LMK107SD183KA-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.018 uF, 10 V, ± 10%, 0603 [1608 Metric] - Tape and Reel (Alt: LMK107SD183KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0648 / $0.0730 | Buy Now |
Part Details for LMK107SD183KA-T
LMK107SD183KA-T CAD Models
LMK107SD183KA-T Part Data Attributes
|
LMK107SD183KA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK107SD183KA-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.018uF, 10V, ±10%, SD, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.001 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for LMK107SD183KA-T
This table gives cross-reference parts and alternative options found for LMK107SD183KA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK107SD183KA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLAYL168SSD183KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, 0.018uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | LMK107SD183KA-T vs MLAYL168SSD183KTNA01 |