-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 10V, ±5%, SD, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH2090
|
Newark | Cap, Low Distort, 0603, 10V, 22Nf ?5%, T&r Rohs Compliant: Yes |Taiyo Yuden LMK107SD223JA-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 28000 |
|
$0.0610 | Buy Now |
DISTI #
18J2819
|
Newark | Ceramic Capacitor, 0.022Uf, 10V, 0603 5%, Capacitance:0.022Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:-, Product Range:M Series, Product Length:1.6Mm, Msl:-Rohs Compliant: Yes |Taiyo Yuden LMK107SD223JA-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1520 | Buy Now |
DISTI #
587-1101-1-ND
|
DigiKey | CAP CER 0.022UF 10V 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24960 In Stock |
|
$0.0670 / $0.3700 | Buy Now |
DISTI #
LMK107SD223JA-T
|
Avnet Americas | Cap Ceramic 0.022uF 10V SD 5% SMD 0603 125°C T/R - Tape and Reel (Alt: LMK107SD223JA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 28000 |
|
$0.0604 | Buy Now |
DISTI #
963-LMK107SD223JA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.022uF Low Dist 0603 5 % RoHS: Compliant | 4956 |
|
$0.0660 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0680 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.022uF ±5% - 10VDC - - 0603 - Tape&Reel RoHS: Compliant |
3777 In Stock |
|
$0.0513 / $0.0970 | Buy Now |
|
Quest Components | 3200 |
|
$0.0976 / $0.4880 | Buy Now | |
DISTI #
LMK107SD223JA-T
|
Avnet Americas | Cap Ceramic 0.022uF 10V SD 5% SMD 0603 125°C T/R - Tape and Reel (Alt: LMK107SD223JA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 28000 |
|
$0.0604 | Buy Now |
DISTI #
LMK107SD223JA-T
|
Avnet Americas | Cap Ceramic 0.022uF 10V SD 5% SMD 0603 125°C T/R - Tape and Reel (Alt: LMK107SD223JA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 28000 |
|
$0.0604 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK107SD223JA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK107SD223JA-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 10V, ±5%, SD, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Manufacturer Series | MK(SUPERLOW) | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Paper | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | MK(SUPER LOW) | |
Size Code | 0603 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |