Part Details for LMK107SD223KA-T by TAIYO YUDEN
Overview of LMK107SD223KA-T by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK107SD223KA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-1102-1-ND
|
DigiKey | CAP CER 0.022UF 10V 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9878 In Stock |
|
$0.0538 / $0.3000 | Buy Now |
DISTI #
LMK107SD223KA-T
|
Avnet Americas | Cap Ceramic 0.022uF 10V SD 10% SMD 0603 125°C T/R - Tape and Reel (Alt: LMK107SD223KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0648 / $0.0730 | Buy Now |
DISTI #
963-LMK107SD223KA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSAYL168SSD223KT 10V 0.022uF Low Dist 0603 10 % RoHS: Compliant | 2926 |
|
$0.0530 / $0.2900 | Buy Now |
|
Future Electronics | 0603 10V 22nF 10% low distort capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0541 / $0.0598 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.022uF ±10% - 10VDC - - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0591 / $0.0709 | Buy Now |
|
Bristol Electronics | 3355 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, SD, 0.022 uF, SURFACE MOUNT, 0603 | 3588 |
|
$0.1100 / $0.5500 | Buy Now |
DISTI #
LMK107SD223KA-T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSAYL168SSD223KT 10V 0.022uF Low Dist 0603 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0580 / $0.0610 | Buy Now |
DISTI #
LMK107SD223KA-T
|
Avnet Americas | Cap Ceramic 0.022uF 10V SD 10% SMD 0603 125°C T/R - Tape and Reel (Alt: LMK107SD223KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0648 / $0.0730 | Buy Now |
DISTI #
LMK107SD223KA-T
|
Avnet Americas | Cap Ceramic 0.022uF 10V SD 10% SMD 0603 125°C T/R - Tape and Reel (Alt: LMK107SD223KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0648 / $0.0730 | Buy Now |
Part Details for LMK107SD223KA-T
LMK107SD223KA-T CAD Models
LMK107SD223KA-T Part Data Attributes
|
LMK107SD223KA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK107SD223KA-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 10V, ±10%, SD, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.001 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for LMK107SD223KA-T
This table gives cross-reference parts and alternative options found for LMK107SD223KA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK107SD223KA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLAYL168SSD223KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, 0.022uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | LMK107SD223KA-T vs MLAYL168SSD223KTNA01 |
MSAYL168SSD223KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, 0.022uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | LMK107SD223KA-T vs MSAYL168SSD223KTNA01 |