Part Details for LMK1D2106RHAR by Texas Instruments
Overview of LMK1D2106RHAR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Price & Stock for LMK1D2106RHAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMK1D2106RHARTR-ND
|
DigiKey | IC CLK BUFFER 2:6 2GHZ 40VQFN Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.1899 | Buy Now |
DISTI #
595-LMK1D2106RHAR
|
Mouser Electronics | Clock Buffer Dual bank 6-channel output 1.8-V, 2.5-V, and 3.3-V LVDS buffer 40-VQFN -40 to 105 RoHS: Compliant | 0 |
|
$8.1700 | Order Now |
|
Ameya Holding Limited | 147446 |
|
RFQ |
Part Details for LMK1D2106RHAR
LMK1D2106RHAR CAD Models
LMK1D2106RHAR Part Data Attributes:
|
LMK1D2106RHAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK1D2106RHAR
Texas Instruments
Dual bank 6-channel output 1.8-V, 2.5-V, and 3.3-V LVDS buffer 40-VQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-40 | |
Reach Compliance Code | compliant | |
Family | LMK | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 40 | |
Number of True Outputs | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 140 mA | |
Prop. Delay@Nom-Sup | 0.575 ns | |
Propagation Delay (tpd) | 0.575 ns | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
fmax-Min | 2000 MHz |
Alternate Parts for LMK1D2106RHAR
This table gives cross-reference parts and alternative options found for LMK1D2106RHAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK1D2106RHAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK1D2106RHAT | Dual bank 6-channel output 1.8-V, 2.5-V, and 3.3-V LVDS buffer 40-VQFN -40 to 105 | Texas Instruments | LMK1D2106RHAR vs LMK1D2106RHAT |