Part Details for LMK212SD823JG-T by TAIYO YUDEN
Overview of LMK212SD823JG-T by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK212SD823JG-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K4250
|
Newark | Ceramic Capacitor, 0.082Uf, 10V, 0805 5%, Full Reel, Capacitance:0.082Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:-, Product Range:M Series, Qualification:- Rohs Compliant: Yes |Taiyo Yuden LMK212SD823JG-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1310 | Buy Now |
DISTI #
84R9734
|
Newark | Capacitor Ceramic, 0.082Uf, 10V, 0805 5%, Capacitance:0.082Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:-, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden LMK212SD823JG-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1340 | Buy Now |
DISTI #
587-1131-1-ND
|
DigiKey | CAP CER 0.082UF 10V 0805 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5252 In Stock |
|
$0.0877 / $0.4500 | Buy Now |
DISTI #
LMK212SD823JG-T
|
Avnet Americas | Cap Ceramic 0.082uF 10V SD 5% SMD 0805 125°C T/R - Tape and Reel (Alt: LMK212SD823JG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0980 / $0.1104 | Buy Now |
DISTI #
963-LMK212SD823JG-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.082uF Low Dist 0805 5 % | 4890 |
|
$0.0870 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks | 0 |
|
$0.0827 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.082uF ±5% - 10VDC - - 0805 - Tape&Reel RoHS: Compliant |
55 In Stock |
|
$0.0938 / $0.1221 | Buy Now |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 0.082uF ±5% - 10VDC - - 0805 - Tape&Reel RoHS: Compliant |
55 In Stock |
|
$0.0938 / $0.1221 | Buy Now |
Part Details for LMK212SD823JG-T
LMK212SD823JG-T CAD Models
LMK212SD823JG-T Part Data Attributes
|
LMK212SD823JG-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK212SD823JG-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.082uF, 10V, ±5%, SD, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |