Part Details for LMK325B7476MM-PR by TAIYO YUDEN
Overview of LMK325B7476MM-PR by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK325B7476MM-PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-5922-1-ND
|
DigiKey | CAP CER 47UF 10V X7R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1116 In Stock |
|
$0.2416 / $0.8100 | Buy Now |
DISTI #
LMK325B7476MM-PR
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 10 V, ± 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: LMK325B7476MM-PR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 12000 |
|
$0.2739 / $0.3189 | Buy Now |
DISTI #
66Y7053
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 10 V, ± 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 66Y7053) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 57 Weeks, 5 Days Container: Reel | 22000 Partner Stock |
|
$0.2520 / $0.2880 | Buy Now |
DISTI #
53AJ5881
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 10 V, ± 20%, X7R, 1210 [3225 Metric] - Product that comes on tape, but is not reeled (Alt: 53AJ5881) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Ammo Pack | 839 Partner Stock |
|
$0.4590 / $0.8420 | Buy Now |
DISTI #
963-LMK325B7476MM-PR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASL32MSB7476MP 10V 47uF X7R 1210 20 % RoHS: Compliant | 14010 |
|
$0.2410 / $0.8000 | Buy Now |
|
Future Electronics | 1201 47uF 10V X7R 20% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2500 / $0.2650 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 47uF ±20% - 10VDC - X7R - 1210 - Tape&Reel RoHS: Compliant | 0 |
|
$0.2663 / $0.3243 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 20% +TOL, 20% -TOL, X7R, 15% TC, 47UF, SURFACE MOUNT, 1210 | 16 |
|
$0.6720 / $0.8400 | Buy Now |
DISTI #
LMK325B7476MM-PR
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASL32MSB7476MP 10V 47uF X7R 1210 20 % RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 21000 In Stock |
|
$0.2390 / $0.2880 | Buy Now |
DISTI #
LMK325B7476MM-PR
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 10 V, ± 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: LMK325B7476MM-PR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 12000 |
|
$0.2739 / $0.3189 | Buy Now |
Part Details for LMK325B7476MM-PR
LMK325B7476MM-PR CAD Models
LMK325B7476MM-PR Part Data Attributes
|
LMK325B7476MM-PR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK325B7476MM-PR
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±20%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch/1K per reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 57 Weeks, 5 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for LMK325B7476MM-PR
This table gives cross-reference parts and alternative options found for LMK325B7476MM-PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK325B7476MM-PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASL32MSB7476MPNB25 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | LMK325B7476MM-PR vs MSASL32MSB7476MPNB25 |