Part Details for LMK62E2-156M25SIAR by Texas Instruments
Overview of LMK62E2-156M25SIAR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Aerospace and Defense
Price & Stock for LMK62E2-156M25SIAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMK62E2-156M25SIAR-ND
|
DigiKey | SILIC OSC XO 156.2500MHZ LVPECL Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.9480 | Buy Now |
DISTI #
595-MK62E2156M25SIAR
|
Mouser Electronics | Standard Clock Oscillators 156.25-MHz, LVPECL, +/-50 ppm, high-performance, low jitter, standard oscillator 6-QFM -40 to 85 RoHS: Compliant | 0 |
|
$10.0900 | Order Now |
|
Ameya Holding Limited | 12681 |
|
RFQ |
Part Details for LMK62E2-156M25SIAR
LMK62E2-156M25SIAR CAD Models
LMK62E2-156M25SIAR Part Data Attributes:
|
LMK62E2-156M25SIAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK62E2-156M25SIAR
Texas Instruments
156.25-MHz, LVPECL, ±50 ppm, high-performance, low jitter, standard oscillator 6-QFM -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFM-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-07-10 | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR, 13 INCH | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 156.25 MHz | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 150 OHM | |
Physical Dimension | 5.1mm x 3.3mm x 1.1mm | |
Rise Time-Max | 0.35 ns | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | LVPECL | |
Terminal Finish | NICKEL GOLD |