Part Details for LMK6HA10000ADLER by Texas Instruments
Overview of LMK6HA10000ADLER by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for LMK6HA10000ADLER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMK6HA10000ADLERCT-ND
|
DigiKey | SILICONE OSC XO 100.0000MHZ HCSL Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$2.6866 / $5.3500 | Buy Now |
DISTI #
595-LMK6HA10000ADLER
|
Mouser Electronics | Standard Clock Oscillators Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency HCSL oscillator 6-VSON -40 to 85 RoHS: Compliant | 2998 |
|
$2.6200 / $4.2400 | Buy Now |
|
Ameya Holding Limited | 20298 |
|
RFQ |
Part Details for LMK6HA10000ADLER
LMK6HA10000ADLER CAD Models
LMK6HA10000ADLER Part Data Attributes:
|
LMK6HA10000ADLER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK6HA10000ADLER
Texas Instruments
Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency HCSL oscillator 6-VSON -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Frequency Tolerance | 25 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SAW OSCILLATOR | |
Output Compatibility | HCSL | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.1,37 | |
Physical Dimension | 3.3mm x 2.6mm x 1.0mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |