Part Details for LMLC1-1RLS4-24314-31-V by Sensata Technologies
Overview of LMLC1-1RLS4-24314-31-V by Sensata Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85415EVAL2Z | Renesas Electronics Corporation | Synchronous Buck-Boost EVB with 3V to 31V Input Range, -5V 500mA Negative Output | |
10155243-14111LF | Amphenol Communications Solutions | Minitek® 1.25mm Latch,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 14 Position., Top Latch, Tin (preplated) |
Price & Stock for LMLC1-1RLS4-24314-31-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-LC11RLS42431431V
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$91.2300 | Order Now |
DISTI #
53195200
|
Verical | LMLC1-1RLS4-24314-31-V Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$71.7800 / $108.7600 | Buy Now |
DISTI #
51500450
|
Verical | LMLC1-1RLS4-24314-31-V Min Qty: 3 Package Multiple: 3 Date Code: 1643 | Americas - 3 |
|
$59.7870 / $144.6120 | Buy Now |
DISTI #
LMLC11RLS42431-2
|
TME | LMLC1-1RLS4-24314-31-V Min Qty: 1 | 18 |
|
$75.5810 / $127.2399 | Buy Now |