Part Details for LMLK1-1RS5-32719-25 by Sensata Circuit Breakers
Overview of LMLK1-1RS5-32719-25 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMLK1-1RS5-32719-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMLK1-1RS5-32719-25-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APXLMLK1-1RS5-32719-25
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
19 In Stock |
|
$32.4800 / $111.0600 | Buy Now |
DISTI #
000000000001041815
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$36.1300 / $144.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
19 In Stock |
|
$32.4800 / $111.0600 | Buy Now |