Part Details for LMMGA452525T162NG by TAIYO YUDEN
Overview of LMMGA452525T162NG by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMMGA452525T162NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LMMGA452525T162NGTR-ND
|
DigiKey | FERRITE BEAD 1.6K OHM 1810 1LN Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3036 | Buy Now |
DISTI #
LMMGA452525T162NG
|
Avnet Americas | Ferrite Bead 1.6kOhm 2A 130Milliohms Wirewound 2-Pin 1810 Emboss T/R - Tape and Reel (Alt: LMMGA452525T162NG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4039 | Buy Now |
DISTI #
963-LMMGA452525T162N
|
Mouser Electronics | Ferrite Beads HI CURR 1600OHMS 30% RoHS: Compliant | 0 |
|
$0.2810 / $0.3030 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3190 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3161 / $0.3850 | Buy Now |
DISTI #
LMMGA452525T162NG
|
Avnet Americas | Ferrite Bead 1.6kOhm 2A 130Milliohms Wirewound 2-Pin 1810 Emboss T/R - Tape and Reel (Alt: LMMGA452525T162NG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4039 | Buy Now |
Part Details for LMMGA452525T162NG
LMMGA452525T162NG CAD Models
LMMGA452525T162NG Part Data Attributes:
|
LMMGA452525T162NG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMMGA452525T162NG
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 1810, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1810, 2 PIN | |
Reach Compliance Code | unknown | |
DC Resistance-Max | 0.13 Ω | |
Filter Type | FERRITE CHIP | |
Height | 2.5 mm | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1600 OHM Ω | |
Packing Method | TR, EMBOSSED | |
Rated Current | 2 A | |
Width | 2.5 mm |