Part Details for LMNRS6045T330MMGKV by TAIYO YUDEN
Overview of LMNRS6045T330MMGKV by TAIYO YUDEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMNRS6045T330MMGKV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2039 / $0.2412 | Buy Now |
|
ComSIT USA | WIRE-WOUND FERRITE POWER INDUCTOR FOR AUTOMOTIVE BODY AND CHASSIS AND INFOTAINMENT General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424 RoHS: Compliant | Europe - 10339 |
|
RFQ | |
DISTI #
LMNRS6045T330MMGKV
|
Avnet Abacus | Power Inductor (SMD), 33 uH, � 20%, 1.6 A, Shielded, 2 A, 6mm x 6mm x 4.5mm (Alt: LMNRS6045T330MMGKV) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |