-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single precision, 17-MHz, low-noise, low bias current, CMOS input amplifier with shutdown 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMP7711MKE/NOPBCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-THIN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
224 In Stock |
|
$1.2198 / $2.7700 | Buy Now |
DISTI #
926-LMP7711MKE/NOPB
|
Mouser Electronics | Precision Amplifiers SGL Prec 17MHz Lo Noise CMOS Input Amp RoHS: Compliant | 942 |
|
$1.2100 / $2.2200 | Buy Now |
|
Rochester Electronics | LMP7711 Single Precision, 17 MHz, Low Noise, CMOS Input Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 206 |
|
$1.1500 / $1.3500 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 17MHZ RRO 6SOT | 62603 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMP7711MKE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP7711MKE/NOPB
Texas Instruments
Single precision, 17-MHz, low-noise, low bias current, CMOS input amplifier with shutdown 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | SOT-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 5e-7 µA | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 6 V/us | |
Slew Rate-Nom | 9.5 V/us | |
Supply Current-Max | 1.4 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 17000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMP7711MKE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP7711MKE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMP7711MK/NOPB | Single precision, 17-MHz, low-noise, low bias current, CMOS input amplifier with shutdown 6-SOT-23-THIN -40 to 125 | Texas Instruments | LMP7711MKE/NOPB vs LMP7711MK/NOPB |
LMP7711MKE | OP-AMP, 480uV OFFSET-MAX, 14MHz BAND WIDTH, PDSO6, TSOT-23, 6 PIN | Texas Instruments | LMP7711MKE/NOPB vs LMP7711MKE |
LMP7711MKX/NOPB | Single precision, 17-MHz, low-noise, low bias current, CMOS input amplifier with shutdown 6-SOT-23-THIN -40 to 125 | Texas Instruments | LMP7711MKE/NOPB vs LMP7711MKX/NOPB |
LMP7711MK | OP-AMP, 480uV OFFSET-MAX, 14MHz BAND WIDTH, PDSO6, TSOT-23, 6 PIN | Texas Instruments | LMP7711MKE/NOPB vs LMP7711MK |