-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra Low Distortion Fully Differential Precision ADC Driver with Selectable Power Modes 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2880
|
Newark | Diff Amp, 118Mhz, 507V/Us, Soic-8, No. Of Amplifiers:1Amplifiers, Input Offset Voltage:600Μv, Gain Db Max:-, Bandwidth:118Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Amplifier Case Style:Soic, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS LMP8350MA/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$6.6500 / $8.3500 | Buy Now |
DISTI #
LMP8350MA/NOPB-ND
|
DigiKey | IC ADC DRIVER 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
146 In Stock |
|
$4.0591 / $7.1600 | Buy Now |
DISTI #
926-LMP8350MA/NOPB
|
Mouser Electronics | Differential Amplifiers Ult Lo Distort Fully Diff Prec ADC Dvr RoHS: Compliant | 203 |
|
$4.0500 / $7.1600 | Buy Now |
|
Rochester Electronics | LMP8350 Ultra Low Distortion Fully Differential Precision ADC Driver with Selectable Power Modes RoHS: Compliant Status: Active Min Qty: 1 | 7186 |
|
$3.6900 / $4.3400 | Buy Now |
|
Ameya Holding Limited | IC AMP DIFFERENTIAL 8-SOIC | 64628 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMP8350MA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP8350MA/NOPB
Texas Instruments
Ultra Low Distortion Fully Differential Precision ADC Driver with Selectable Power Modes 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |