-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-2 to 42V, 950kHz current sense amplifier 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2884
|
Newark | Current Sense Amp, 950Khz, Tsot23-6, No. Of Amplifiers:1 Amplifier, Input Bias Current:13Μa, Amplifier Case Style:Tsot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Bandwidth:950Khz, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS LMP8640MK-T/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.8500 / $3.6800 | Buy Now |
|
Ameya Holding Limited | IC OPAMP CURR SENSE 6SOT | 1730 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP CURR SENSE 6SOT | 1630 |
|
RFQ | |
DISTI #
C1S523900564570
|
Chip1Stop | SP Amp Current Sense Amp Single 12V 6-Pin TSOT-23 T/R RoHS: Compliant Container: Cut Tape | 1 |
|
$0.8420 | Buy Now |
DISTI #
3005385
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.0319 / $3.2765 | Buy Now |
DISTI #
3005385
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.2712 / $3.0617 | Buy Now |
DISTI #
3005385RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.2712 | Buy Now |
|
Win Source Electronics | IC OPAMP CURR SENSE 6SOT | 28800 |
|
$1.6960 / $2.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMP8640MK-T/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP8640MK-T/NOPB
Texas Instruments
-2 to 42V, 950kHz current sense amplifier 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | GREEN, PLASTIC, TSOT-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 28 µA | |
Bias Current-Max (IIB) @25C | 21 µA | |
Common Mode Voltage-Max | 42 V | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 103 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 900 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.6 V/us | |
Supply Current-Max | 0.722 mA | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 950 | |
Wideband | NO | |
Width | 1.6 mm |