Part Details for LMR-100-SM-SMRA(QTY:100FT) by Amphenol Times Microwave Systems
Overview of LMR-100-SM-SMRA(QTY:100FT) by Amphenol Times Microwave Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR-100-SM-SMRA(QTY:100FT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-LMR-100-SM-SMRA(QTY:100ft)-ND
|
DigiKey | LMR 100 CABLE ASSY 100ft SM TO S Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$100.0000 / $110.0000 | Buy Now |