Part Details for LMR-100A-FR-LC-FT by L-com Inc
Overview of LMR-100A-FR-LC-FT by L-com Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR-100A-FR-LC-FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK1156
|
Newark | Lmr-100-Fr Fire Rated Version Of The 100 Series Lo |L-Com LMR-100A-FR-LC-FT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8800 | Buy Now |
DISTI #
LMR-100A-FR-LC-FT
|
L-com US | LMR-100A-FR-LC-FT coax cable from L-com is only one of a large number of radio frequency coaxial cable types specifically stocked to be ready for quick shipment. L-com LMR-100A-FR-LC-FT coax cable is manufactured in a flexible design and has a 50 Ohm impedance. This low loss flexible 50 Ohm coax cable LMR-100A-FR-LC-FT is constructed with a 0.110 inch diameter and Black FRPE jacket. LMR-100A-FR-LC-FT flexible 50 Ohm coax cable with PVC jacket is rated for a 5.8GHz maximum operating frequency. This 50 Ohm 0.110 inch diameter and low loss flexible coax cable is built with a double shield count and RF shielding of 90 dB. L-com LMR-100A-FR-LC-FT coax is constructed with PE dielectric and a maximum operating temperature of +85 degrees C. Times Microwave LMR-100A-FR-LC-FT coax cable specs for this wire properties can be found on its RF coax cable LMR-100A-FR-LC-FT datasheet. LMR-100A-FR-LC-FT cable is part of more than one million RF, microwave parts in stock at L-com. This Times Microwave low loss LMR-100A-FR-LC-FT coax cable is ready to buy and can be shipped worldwide. L-com also maintains a wide selection of other radio frequency coaxial cable types that ship same-day from our warehouse as with the rest of our other RF/microwave components. * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.9200 | Buy Now |