Part Details for LMR-400-UF-713-713(QTY:11FT) by Amphenol Times Microwave Systems
Overview of LMR-400-UF-713-713(QTY:11FT) by Amphenol Times Microwave Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR-400-UF-713-713(QTY:11FT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-LMR-400-UF-713-713(Qty:11ft)TB-ND
|
DigiKey | CBL ASSY 7/13 DIN PLUG-PLUG 11' Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
10000 In Stock |
|
$76.5600 / $84.2200 | Buy Now |