Part Details for LMR-400-UF-BULK by Pasternack Enterprises
Overview of LMR-400-UF-BULK by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR-400-UF-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMR-400-UF-BULK
|
Pasternack Enterprises US | Key Specifications, Generic Name: LMR-400-UF, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PE (F), Velocity of Propagation: 85 %, Jacket Diameter: 0.405 in, Jacket Material: TPE, No. of Shields: 2, Attenuation at 1 Ghz.: 5 dB, RF Shielding: 90 dB, Frequency, Max: 6 GHz, Max Operating Temperature: 85 deg C, Center Conductor Type: Stranded, Minimum Bend Radius, One Time: 1 in, Minimum Bend Radius, Repeated: 4 in, Coax Type: Coax. Low Loss Flexible LMR-400-UF Indoor/Outdoor Rated Coax Cable Double Shielded with Black TPE Jacket. LMR-400-UF-BULK part number from Pasternack is a LMR-400-UF coax cable that is flexible. Pasternack LMR-400-UF flexible coax cable is 50 Ohm and has a PE (F) dielectric. Our LMR-400-UF coax is constructed with a 0.405 jacket made of TPE. LMR-400-UF coax has a shield count of 2, a RF shielding of 90 dB and the maximum frequency for this Pasternack cable is 6 GHz. LMR-400-UF coax cable has an attenuation at 1 GHz of 5 dB. Pasternack LMR-400-UF coax cables are part of over 40,000 RF, microwave and millimeter wave components. LMR-400-UF cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using LMR-400-UF or other coax can be built and shipped same day as well, * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 12587 |
|
$2.4800 | Buy Now |