Part Details for LMR-600-DB-BULK by Pasternack Enterprises
Overview of LMR-600-DB-BULK by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR-600-DB-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMR-600-DB-BULK
|
Pasternack Enterprises US | Key Specifications. Generic Name LMR-600-DB Flex Type Flexible Impedance 50 Ohm Dielectric Type PE (F) Velocity of Propagation 87 % Jacket Diameter 0.59 in Jacket Material PE No. of Shields 2 Attenuation at 1 Ghz. 2.62 dB RF Shielding 90 dB Frequency, Max 6 GHz Max Operating Temperature 85 deg C Center Conductor Type Solid Inner Conductor, Number of Strands 1 Minimum Bend Radius, One Time 1.5 in Minimum Bend Radius, Repeated 6 in Coax Type Coax. Low Loss Flexible LMR-600-DB Outdoor Rated Coax Cable Double Shielded with Black PE Jacket. LMR-600-DB-BULK part number from Pasternack is a LMR-600-DB coax cable that is flexible. Pasternack LMR-600-DB flexible coax cable is 50 Ohm and has a PE (F) dielectric. Our LMR-600-DB coax is constructed with a 0.59 jacket made of PE. LMR-600-DB coax has a shield count of 2, a RF shielding of 90 dB and the maximum frequency for this Pasternack cable is 6 GHz. LMR-600-DB coax cable has an attenuation at 1 GHz of 2.62 dB. Pasternack LMR-600-DB coax cables are part of over 40,000 RF, microwave and millimeter wave components. LMR-600-DB cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using LMR-600-DB or other coax can be built and shipped same day as well. * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 5104 |
|
$3.7300 | Buy Now |