Part Details for LMR14020SEVM by Texas Instruments
Overview of LMR14020SEVM by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR14020SEVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6411
|
Newark | Evaluation Module, Buck Regulator, Silicon Manufacturer:Texas Instruments, Silicon Core Number:Lmr14020S, Kit Application Type:Power Management - Voltage Regulator, Application Sub Type:Buck Regulator, Kit Contents:Eval Board Rohs Compliant: Yes |TEXAS INSTRUMENTS LMR14020SEVM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.2800 / $60.7000 | Buy Now |
DISTI #
296-42124-ND
|
DigiKey | EVALUATION MODULE LMR14020S Min Qty: 1 Lead time: 18 Weeks Container: Box |
1 In Stock |
|
$58.8000 | Buy Now |
DISTI #
595-LMR14020SEVM
|
Mouser Electronics | Power Management IC Development Tools LMR14020S Eval Mod RoHS: Compliant | 1 |
|
$65.1600 / $65.1700 | Buy Now |
DISTI #
V99:2348_07200823
|
Arrow Electronics | LMR14020S DC to DC Converter and Switching Regulator Chip 3.3VDC/5VDC Output Evaluation Board Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1902 | Americas - 8 |
|
$6.5760 / $14.1470 | Buy Now |
DISTI #
32675945
|
Verical | LMR14020S DC to DC Converter and Switching Regulator Chip 3.3VDC/5VDC Output Evaluation Board Min Qty: 1 Package Multiple: 1 Date Code: 1902 | Americas - 8 |
|
$14.1470 | Buy Now |
|
Ameya Holding Limited | EVALUATION MODULE LMR14020S | 10 |
|
RFQ |
Part Details for LMR14020SEVM
LMR14020SEVM CAD Models
LMR14020SEVM Part Data Attributes
|
LMR14020SEVM
Texas Instruments
Buy Now
|
Compare Parts:
LMR14020SEVM
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |