-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® Automotive 40-V, 2-A, 2.2-MHz step-down converter with 40-uA IQ 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH1892
|
Newark | Dc/Dc Conv, 1.912Mhz, Hsop-8, Topology:Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Hsop, No. Of Pins:8Pins, Output Current:2A, Output Voltage Min:800Mv, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LMR14020SQDDAQ1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.1500 / $4.1400 | Buy Now |
DISTI #
296-43686-ND
|
DigiKey | IC REG BUCK ADJ 2A 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1200 In Stock |
|
$1.5875 / $2.3900 | Buy Now |
DISTI #
595-LMR14020SQDDAQ1
|
Mouser Electronics | Switching Voltage Regulators SIMPLE SWITCHER® Automotive 40-V, 2-A, 2.2-MHz step-down converter with 40-uA IQ 8-SO PowerPAD -40 to 125 RoHS: Compliant | 440 |
|
$1.6400 / $3.4000 | Buy Now |
DISTI #
LMR14020SQDDAQ1
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷40VDC, Uout: 0.8÷28VDC, 2A, Ch: 1 Min Qty: 1 | 0 |
|
$2.3000 / $3.4400 | RFQ |
|
Ameya Holding Limited | IC REG BUCK ADJ 2A 8SOIC | 118120 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR14020SQDDAQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR14020SQDDAQ1
Texas Instruments
SIMPLE SWITCHER® Automotive 40-V, 2-A, 2.2-MHz step-down converter with 40-uA IQ 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 28V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LMR14020SQDDAQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR14020SQDDAQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMR16020PDDAR | SIMPLE SWITCHER 60V, 2A Step-Down Converter with 40uA Iq 8-SO PowerPAD -40 to 125 | Texas Instruments | LMR14020SQDDAQ1 vs LMR16020PDDAR |
LMR14020SSQDDAQ1 | SIMPLE SWITCHER® Automotive 40-V, 2-A, 2.2-MHz step-down converter with 40-uA IQ 8-SO PowerPAD -40 to 125 | Texas Instruments | LMR14020SQDDAQ1 vs LMR14020SSQDDAQ1 |
LMR14020SQDDARQ1 | SIMPLE SWITCHER® Automotive 40-V, 2-A, 2.2-MHz step-down converter with 40-uA IQ 8-SO PowerPAD -40 to 125 | Texas Instruments | LMR14020SQDDAQ1 vs LMR14020SQDDARQ1 |
LMR14020SSQDDARQ1 | SIMPLE SWITCHER® Automotive 40-V, 2-A, 2.2-MHz step-down converter with 40-uA IQ 8-SO PowerPAD -40 to 125 | Texas Instruments | LMR14020SQDDAQ1 vs LMR14020SSQDDARQ1 |
LMR16020PDDA | SIMPLE SWITCHER 60V, 2A Step-Down Converter with 40uA Iq 8-SO PowerPAD -40 to 125 | Texas Instruments | LMR14020SQDDAQ1 vs LMR16020PDDA |