-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® Automotive 40-V, 3.5-A, 2.2-MHz step-down converter with 40-uA IQ 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43730-1-ND
|
DigiKey | IC REG BUCK ADJ 3.5A 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11439 In Stock |
|
$1.5501 / $3.2100 | Buy Now |
DISTI #
595-LMR14030SQDDARQ1
|
Mouser Electronics | Switching Voltage Regulators SIMPLE SWITCHER® Automotive 40-V, 3.5-A, 2.2-MHz step-down converter with 40-uA IQ 8-SO PowerPAD -40 to 125 RoHS: Compliant | 2344 |
|
$1.5400 / $3.2100 | Buy Now |
|
Bristol Electronics | 1713 |
|
RFQ | ||
|
Ameya Holding Limited | IC REG BUCK ADJ 3.5A 8SOIC | 60000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJ 3.5A 8SOPWR | 1637 |
|
$0.5311 / $0.9582 | Buy Now |
|
LCSC | Step-down type Adjustable 800mV28V 3.5A 4V40V SO-8 DC-DC Converters ROHS | 1637 |
|
$0.5419 / $0.9778 | Buy Now |
|
Sense Electronic Company Limited | SOP8 | 20000 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 3.5A 8SOPWR / SIMPLE SWITCHER 40 V, 3.5A Step-Down Converter | 131260 |
|
$1.1500 / $1.7240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR14030SQDDARQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR14030SQDDARQ1
Texas Instruments
SIMPLE SWITCHER® Automotive 40-V, 3.5-A, 2.2-MHz step-down converter with 40-uA IQ 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 28V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LMR14030SQDDARQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR14030SQDDARQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54361DPRT | 4.5 to 60V Input 3.5A Step-Down DC-DC Converter With Soft-Start and Eco-mode™ 10-WSON -40 to 85 | Texas Instruments | LMR14030SQDDARQ1 vs TPS54361DPRT |
LMR14030SSQDDAQ1 | SIMPLE SWITCHER® Automotive 40-V, 3.5-A, 2.2-MHz step-down converter with 40-uA IQ 8-SO PowerPAD -40 to 125 | Texas Instruments | LMR14030SQDDARQ1 vs LMR14030SSQDDAQ1 |
TPS54361QDPRTQ1 | 4.5-V to 60-V Input, 3.5-A, Step Down DC-DC Converter with Soft-Start 10-WSON -40 to 125 | Texas Instruments | LMR14030SQDDARQ1 vs TPS54361QDPRTQ1 |
TPS54361QDPRRQ1 | 4.5-V to 60-V Input, 3.5-A, Step Down DC-DC Converter with Soft-Start 10-WSON -40 to 125 | Texas Instruments | LMR14030SQDDARQ1 vs TPS54361QDPRRQ1 |
MAX17504ATP+ | Switching Regulator, Current-mode, 5.85A, 2450kHz Switching Freq-Max, BICMOS, TQFN-20 | Maxim Integrated Products | LMR14030SQDDARQ1 vs MAX17504ATP+ |
MAX17504SATP+ | 4.5V-60V, 3.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | LMR14030SQDDARQ1 vs MAX17504SATP+ |
LMR14030SQDDAQ1 | SIMPLE SWITCHER® Automotive 40-V, 3.5-A, 2.2-MHz step-down converter with 40-uA IQ 8-SO PowerPAD -40 to 125 | Texas Instruments | LMR14030SQDDARQ1 vs LMR14030SQDDAQ1 |
LMR14030SDDA | SIMPLE SWITCHER® 40-V, 3.5-A, 2.2-MHz step-down converter with 40-uA IQ 8-SO PowerPAD -40 to 125 | Texas Instruments | LMR14030SQDDARQ1 vs LMR14030SDDA |
MAX17504ATP+T | 4.5V-60V, 3.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | LMR14030SQDDARQ1 vs MAX17504ATP+T |
MAX17504ATP+ | 4.5V-60V, 3.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | LMR14030SQDDARQ1 vs MAX17504ATP+ |