Part Details for LMR16006YQDDCRQ1 by Texas Instruments
Overview of LMR16006YQDDCRQ1 by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR16006YQDDCRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42516-1-ND
|
DigiKey | IC REG BUCK ADJ 600MA SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12749 In Stock |
|
$1.8417 / $3.6700 | Buy Now |
DISTI #
595-LMR16006YQDDCRQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive Qualified SIMPLE SWITCHER®, 40V (65V transient), 0.6A Buck Regulator with 28 A IQ 6-SOT-23-THIN -40 to 125 RoHS: Compliant | 6667 |
|
$1.8200 / $3.6700 | Buy Now |
DISTI #
LMR16006YQDDCRQ1
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷40VDC, Uout: 0.8÷36VDC, 0.6A, Ch: 1 Min Qty: 3000 | 0 |
|
$2.4300 | RFQ |
|
Ameya Holding Limited | IC REG BUCK ADJ 0.6A 6SOT | 9781 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Sense Electronic Company Limited | SOT23-6 | 6000 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 600MA TSOT23-6 | 83146 |
|
$1.5530 / $2.3290 | Buy Now |