-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
42Vin, 2.0A Step-Down Voltage Regulator in micro SMD 28-DSBGA -20 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMR24220TL/NOPBCT-ND
|
DigiKey | IC REG BUCK ADJ 2A 28DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3994 In Stock |
|
$2.9038 / $4.3700 | Buy Now |
DISTI #
926-LMR24220TL/NOPB
|
Mouser Electronics | Switching Voltage Regulators 42VIN,2A SIMPLE SW NANO STEP-DOWN REG RoHS: Compliant | 120 |
|
$3.1200 / $6.2200 | Buy Now |
|
Rochester Electronics | LMR24220 42Vin, 2.0A Step-Down Voltage Regulator in micro SMD RoHS: Compliant Status: Active Min Qty: 1 | 59 |
|
$2.8800 / $3.3900 | Buy Now |
DISTI #
LMR24220TL/NOPB
|
TME | IC: PMIC, DC/DC converter,synchronous, Uin: 4.5÷42VDC, 2A, DSBGA28 Min Qty: 1 | 0 |
|
$4.2400 / $6.3000 | RFQ |
|
Ameya Holding Limited | LMR24220TL/NOPB 1输出 降压转换器, 2A, 42 V, 降压, 1 MHz, 28引脚 DSBGA封装 | 29950 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR24220TL/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR24220TL/NOPB
Texas Instruments
42Vin, 2.0A Step-Down Voltage Regulator in micro SMD 28-DSBGA -20 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE RANGE OF 0.8V TO 24V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PBGA-B28 | |
JESD-609 Code | e1 | |
Length | 3.6455 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA28,4X7,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.4495 mm |