-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
42Vin, 2.0A Step-Down Voltage Regulator in micro SMD 28-DSBGA -20 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMR24220TLX/NOPB-ND
|
DigiKey | IC REG BUCK ADJ 2A 28DSBGA Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6006 / $2.7375 | Buy Now |
DISTI #
926-LMR24220TLX/NOPB
|
Mouser Electronics | Switching Voltage Regulators SIMPLE SWITCHER 42 Vin,2.0A SD Vltg Reg RoHS: Compliant | 0 |
|
$2.6000 / $2.7200 | Order Now |
DISTI #
LMR24220TLX/NOPB
|
TME | IC: PMIC, DC/DC converter,synchronous, Uin: 4.5÷42VDC, 2A, DSBGA28 Min Qty: 1000 | 0 |
|
$3.3900 | RFQ |
|
Ameya Holding Limited | MICRO SMD 28/SIMPLE SWITCHER 42Vin, 2.0A Step-Down Voltage Regulator | 6211 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR24220TLX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR24220TLX/NOPB
Texas Instruments
42Vin, 2.0A Step-Down Voltage Regulator in micro SMD 28-DSBGA -20 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, BGA28,4X7,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE RANGE OF 0.8V TO 24V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PBGA-B28 | |
JESD-609 Code | e1 | |
Length | 3.6455 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA28,4X7,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.4495 mm |
This table gives cross-reference parts and alternative options found for LMR24220TLX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR24220TLX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMR24220TLX | IC 3.4 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PBGA28, 2.45 X 3.64 MM, 0.60 MM HEIGHT, MICRO, SMD-28, Switching Regulator or Controller | Texas Instruments | LMR24220TLX/NOPB vs LMR24220TLX |