Part Details for LMR36006AQRNXRQ1 by Texas Instruments
Overview of LMR36006AQRNXRQ1 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR36006AQRNXRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMR36006AQRNXRQ1TR-ND
|
DigiKey | IC REG BUCK ADJ 600MA 12VQFN Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$1.1384 / $1.1822 | Buy Now |
DISTI #
595-LMR36006AQRNXRQ1
|
Mouser Electronics | Switching Voltage Regulators 4.2-V to 60-V, 0.6-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 150 RoHS: Compliant | 0 |
|
$1.1300 / $2.5800 | Order Now |
DISTI #
LMR36006AQRNXRQ1
|
TME | IC: PMIC, DC/DC converter,synchronous, Uin: 4.2÷60VDC, 0.6A, Ch: 1 Min Qty: 3000 | 0 |
|
$1.4900 | RFQ |
|
Ameya Holding Limited | 8393 |
|
RFQ | ||
|
Chips Pulse Industry Limited | Step-down type Adjustable 600mA 4.2V~60V 1V~60V VQFN-12(2x3) DC-DC Converters ROHS Purchase Online, Ship Immediately | 102 |
|
$1.8275 / $2.1471 | Buy Now |
|
LCSC | Step-down type Adjustable 600mA 4.2V60V 1V60V VQFN-12(2x3) DC-DC Converters ROHS | 85 |
|
$2.0306 / $2.9511 | Buy Now |
|
Win Source Electronics | IC REGULATOR BUCK / Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 12-VFQFN | 28526 |
|
$2.2610 / $3.3920 | Buy Now |
Part Details for LMR36006AQRNXRQ1
LMR36006AQRNXRQ1 CAD Models
LMR36006AQRNXRQ1 Part Data Attributes
|
LMR36006AQRNXRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR36006AQRNXRQ1
Texas Instruments
4.2-V to 60-V, 0.6-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-02-19 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO AVAILABLE IN PFM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PQCC-N12 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 57 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC12(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LMR36006AQRNXRQ1
This table gives cross-reference parts and alternative options found for LMR36006AQRNXRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR36006AQRNXRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMR36006AQRNXTQ1 | 4.2-V to 60-V, 0.6-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 150 | Texas Instruments | LMR36006AQRNXRQ1 vs LMR36006AQRNXTQ1 |