-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.2-V to 60-V, 0.6-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMR36006CRNXRTR-ND
|
DigiKey | IC REG BUCK ADJ 600MA 12VQFN Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.9651 / $1.0022 | Buy Now |
DISTI #
595-LMR36006CRNXR
|
Mouser Electronics | Switching Voltage Regulators 4.2-V to 60-V, 0.6-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 150 RoHS: Compliant | 2734 |
|
$0.9640 / $2.2000 | Buy Now |
DISTI #
LMR36006CRNXR
|
TME | IC: PMIC, DC/DC converter,synchronous, Uin: 4.2÷60VDC, 0.6A, Ch: 1 Min Qty: 3000 | 0 |
|
$1.3300 | RFQ |
|
Ameya Holding Limited | 47892 |
|
RFQ | ||
|
Chips Pulse Industry Limited | VQFN-12-HR(3x2) DC-DC Converters RoHS Purchase Online, Ship Immediately | 73 |
|
$1.6100 / $1.9659 | Buy Now |
|
LCSC | Step-down type Adjustable 600mA 4.2V60V 1V60V VQFN-12(2x3) DC-DC Converters ROHS | 61 |
|
$1.7889 / $2.7512 | Buy Now |
|
Win Source Electronics | IC REGULATOR BUCK / Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 12-VFQFN | 9500 |
|
$1.4130 / $2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR36006CRNXR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR36006CRNXR
Texas Instruments
4.2-V to 60-V, 0.6-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-02-16 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH PFM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PQCC-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 57 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LMR36006CRNXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR36006CRNXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMR36006FSC3RNXRQ1 | 4.2-V to 60-V, 0.6-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 150 | Texas Instruments | LMR36006CRNXR vs LMR36006FSC3RNXRQ1 |
LMR38010FDDAR | SIMPLE SWITCHER® 80-V, 1.0-A, 2.2-MHz step-down converter with 40-µA IQ 8-SO PowerPAD -40 to 150 | Texas Instruments | LMR36006CRNXR vs LMR38010FDDAR |
LMR36006AQRNXTQ1 | 4.2-V to 60-V, 0.6-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 150 | Texas Instruments | LMR36006CRNXR vs LMR36006AQRNXTQ1 |
MAX17670EATB+T | Integrated 4V-60V, 150mA, High-Efficiency, Synchronous Step-Down DC-DC Converter with 50mA Linear Regulator, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C | Analog Devices Inc | LMR36006CRNXR vs MAX17670EATB+T |
LMR36006BRNXR | 4.2-V to 60-V, 0.6-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 150 | Texas Instruments | LMR36006CRNXR vs LMR36006BRNXR |
PLMR36006FSCQRNXT | 4.2-V to 60-V, 0.6-A Synchronous Step-Down Converter 12-VQFN-HR -40 to 150 | Texas Instruments | LMR36006CRNXR vs PLMR36006FSCQRNXT |
LMR36006AQRNXRQ1 | 4.2-V to 60-V, 0.6-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 150 | Texas Instruments | LMR36006CRNXR vs LMR36006AQRNXRQ1 |
LMR36006BRNXT | 4.2-V to 60-V, 0.6-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 150 | Texas Instruments | LMR36006CRNXR vs LMR36006BRNXT |
LMR38010FSDDAR | SIMPLE SWITCHER® 80-V, 1.0-A, 2.2-MHz step-down converter with 40-µA IQ 8-SO PowerPAD -40 to 150 | Texas Instruments | LMR36006CRNXR vs LMR38010FSDDAR |
LMR36006FSCQRNXRQ1 | 4.2-V to 60-V, 0.6-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 150 | Texas Instruments | LMR36006CRNXR vs LMR36006FSCQRNXRQ1 |