Part Details for LMR822F-GE2 by ROHM Semiconductor
Overview of LMR822F-GE2 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR822F-GE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7173
|
Newark | Opamp, 5.5Mhz, -40 To 85Deg C, No. Of Amplifiers:2 Amplifier, Bandwidth:5.5Mhz, Slew Rate:2V/Μs, Supply Voltage Range:2.5V To 5.5V, Amplifier Case Style:Sop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Rohm LMR822F-GE2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3220 / $0.7590 | Buy Now |
DISTI #
LMR822F-GE2CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1970 In Stock |
|
$0.2424 / $0.7300 | Buy Now |
DISTI #
LMR822F-GE2
|
Avnet Americas | Current Feedback Amp Dual 2V/us@5V 2.5V to 5.5V 8-Pin SOP T/R - Tape and Reel (Alt: LMR822F-GE2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2496 / $0.2842 | Buy Now |
DISTI #
755-LMR822F-GE2
|
Mouser Electronics | Operational Amplifiers - Op Amps Resistive Type Touch Screen Control IC RoHS: Compliant | 0 |
|
$0.2420 / $0.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2470 | Buy Now |
|
Quest Components | 2000 |
|
$0.3320 / $0.8300 | Buy Now | |
|
Ameya Holding Limited | IC OP AMP FULL SWING 8SOP Min Qty: 1 | 50-Authorized Distributor |
|
$0.2170 / $0.6000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 2500 |
|
$0.1660 / $0.4600 | Buy Now |
Part Details for LMR822F-GE2
LMR822F-GE2 CAD Models
LMR822F-GE2 Part Data Attributes:
|
LMR822F-GE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LMR822F-GE2
ROHM Semiconductor
IC OP AMP FULL SWING 8SOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |