Part Details for LMS101-10000 (ALTERNATE: 1048236) by SICK AG
Overview of LMS101-10000 (ALTERNATE: 1048236) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMS101-10000 (ALTERNATE: 1048236)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70865115
|
RS | 2D Laser Scanner Infrared Indoor 25 Hz/35 Hz/50 Hz/75 Hz 26 m Range 4 Fields | SICK LMS101-10000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8,434.2400 / $8,878.1400 | RFQ |