Part Details for LMS1585ACS-1.5 by Texas Instruments
Overview of LMS1585ACS-1.5 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LMS1585ACS-1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMS1585ACS-1.5-296-ND
|
DigiKey | LMS1585A 5A FIXED / ADJUSTABLE O Min Qty: 109 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2177 In Stock |
|
$2.7700 | Buy Now |
|
Rochester Electronics | LMS1585A 5A Fixed / Adjustable Output Linear Regulators / LDO RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2177 |
|
$2.3800 / $2.8000 | Buy Now |
Part Details for LMS1585ACS-1.5
LMS1585ACS-1.5 CAD Models
LMS1585ACS-1.5 Part Data Attributes
|
LMS1585ACS-1.5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMS1585ACS-1.5
Texas Instruments
5-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.4 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage Absolute-Max | 13 V | |
Input Voltage-Max | 13 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.003% | |
Load Regulation-Max | 0.0075% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 5 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 8.635 mm |
Alternate Parts for LMS1585ACS-1.5
This table gives cross-reference parts and alternative options found for LMS1585ACS-1.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMS1585ACS-1.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMS1585ACS-1.5 | IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LMS1585ACS-1.5 vs LMS1585ACS-1.5 |
LMS1585ACS-1.5/NOPB | IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LMS1585ACS-1.5 vs LMS1585ACS-1.5/NOPB |
LT1585ACM-1.5 | 1.5V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO2, PLASTIC, D2PAK-3 | Motorola Mobility LLC | LMS1585ACS-1.5 vs LT1585ACM-1.5 |
LMS1585AIS-1.5 | IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LMS1585ACS-1.5 vs LMS1585AIS-1.5 |
LMS1585ACS-1.5/NOPB | 5-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | LMS1585ACS-1.5 vs LMS1585ACS-1.5/NOPB |