Part Details for LMSP-10-19 by Essentra Components
Overview of LMSP-10-19 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMSP-10-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMSP-10-19-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 5/8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.0980 / $0.2200 | Buy Now |
DISTI #
144-LMSP-10-19
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,5/8 in Spc, CB Support,Dual Lock,Natural RoHS: Compliant | 0 |
|
$0.2070 / $0.5300 | Order Now |
DISTI #
70906312
|
RS | Spacer, Dual Lock, Natural, 5/8 in | Essentra Components LMSP-10-19 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2190 / $0.2380 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1776 | Buy Now |
|
Onlinecomponents.com | Locking Two Prong/Bayonet PCB Support - Body Diameter 4.3 mm (0.170 in) - Spacer Length 15.9 mm (0.625 in) - Style 1 - -40 - 110 °C (-40 - 230 °F) RoHS: Compliant | 0 |
|
$0.1580 / $0.2117 | Buy Now |
DISTI #
RICLMSP-10-19
|
DB Roberts | CB SptDual LckNatural5/8 in Spc CB Support Dual Lock Natural | 0 |
|
RFQ |
Part Details for LMSP-10-19
LMSP-10-19 CAD Models
LMSP-10-19 Part Data Attributes:
|
LMSP-10-19
Essentra Components
Buy Now
|
Compare Parts:
LMSP-10-19
Essentra Components
|
Samacsys Manufacturer | Essentra Components |