-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±2°C 2.7V to 5.5V analog output temperature sensor with -13.6 mV/°C gain 5-SC70 -50 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4011
|
Newark | Temp Sensor, 2.7V, -50 To 150 Deg, 5Sc70, Ic Output Type:Analogue, Sensing Accuracy Range:± 0.4°C, Sensing Temperature Min:-50°C, Sensing Temperature Max:150°C, Sensor Case Style:Sc-70, No. Of Pins:5Pins, Supply Voltage Min:2.7V, Rohs Compliant: Yes |TEXAS INSTRUMENTS LMT87DCKT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2600 / $1.6000 | Buy Now |
DISTI #
74W0487
|
Newark | Sensor, Temperature, 0.4Deg Celsius, Sc-70-5, Ic Output Type:Analogue, Sensing Accuracy Range:± 0.4°C, Sensing Temperature Min:-50°C, Sensing Temperature Max:150°C, Sensor Case Style:Sc-70, No. Of Pins:5Pins, Supply Voltage Min:2.7V Rohs Compliant: Yes |TEXAS INSTRUMENTS LMT87DCKT Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4320 | Buy Now |
DISTI #
296-35730-1-ND
|
DigiKey | SENSOR ANALOG -50C-150C SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25651 In Stock |
|
$0.5458 / $1.5600 | Buy Now |
|
Rochester Electronics | LMT87 - 2.7V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 RoHS: Compliant Status: Obsolete Min Qty: 1 | 193 |
|
$0.4786 / $0.5631 | Buy Now |
|
CHIPMALL.COM LIMITED | SENSOR ANALOG -50C-150C SC70-5 | 299 |
|
$0.3915 / $0.8735 | Buy Now |
|
Win Source Electronics | SENSOR ANALOG -50C-150C SC70-5 / Temperature Sensor Analog, Local -50°C ~ 150°C 13.6mV/°C SC-70-5 | 112150 |
|
$0.1230 / $0.1840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMT87DCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMT87DCKT
Texas Instruments
±2°C 2.7V to 5.5V analog output temperature sensor with -13.6 mV/°C gain 5-SC70 -50 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2.7 Cel | |
Additional Feature | SHORT CIRCUIT PROTECTION | |
Body Breadth | 1.25 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 0.0081 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LMT87DCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMT87DCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMT87QDCKTQ1 | Automotive ±2.7°C 2.7V to 5.5V analog output temperature sensor with -13.6 mV/°C gain 5-SC70 -50 to 150 | Texas Instruments | LMT87DCKT vs LMT87QDCKTQ1 |