-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±2°C 2.7V to 5.5V analog output temperature sensor with -13.6 mV/°C gain 3-TO-92 -50 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7067
|
Newark | Temp Sensor, +/- 0.3 Deg C, To-92-3, Ic Output Type:Analogue, Sensing Accuracy Range:± 0.3°C, Sensing Temperature Min:-50°C, Sensing Temperature Max:150°C, Sensor Case Style:To-92, No. Of Pins:3Pins, Supply Voltage Min:2.7V, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS LMT87LP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2498 |
|
$1.4400 / $1.8700 | Buy Now |
DISTI #
296-37821-ND
|
DigiKey | SENSOR ANALOG -50C-150C TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
951 In Stock |
|
$0.6181 / $1.6500 | Buy Now |
DISTI #
595-LMT87LP
|
Mouser Electronics | Board Mount Temperature Sensors Analog Temp Sensor RoHS: Compliant | 1644 |
|
$0.5890 / $1.6500 | Buy Now |
DISTI #
J56:1989_07978099
|
Arrow Electronics | Temp Sensor Analog 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 6 Weeks Date Code: 2218 | Europe - 19800 |
|
$0.5218 / $0.5611 | Buy Now |
DISTI #
LMT87LP
|
TME | IC: temperature sensor, -50÷150°C, TO92, THT, Interface: analog Min Qty: 1 | 0 |
|
$0.6900 / $1.5800 | RFQ |
|
Ameya Holding Limited | SENSOR ANALOG -50C-150C TO92-3 | 5681 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SENSOR ANALOG -50C-150C TO92-3 | 179 |
|
$0.8507 / $1.2795 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMT87LP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMT87LP
Texas Instruments
±2°C 2.7V to 5.5V analog output temperature sensor with -13.6 mV/°C gain 3-TO-92 -50 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2.7 Cel | |
Additional Feature | SHORT CIRCUIT PROTECTION | |
Body Breadth | 3.68 mm | |
Body Height | 6.1 mm | |
Body Length or Diameter | 4.8 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.0081 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LMT87LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMT87LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMT87QDCKRQ1 | Automotive ±2.7°C 2.7V to 5.5V analog output temperature sensor with -13.6 mV/°C gain 5-SC70 -50 to 150 | Texas Instruments | LMT87LP vs LMT87QDCKRQ1 |