-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±2°C 2.7V to 5.5V analog output temperature sensor with -13.6 mV/°C gain 3-TO-92 -50 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMT87LPGMCT-ND
|
DigiKey | SENSOR ANALOG -50C-150C TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
29208 In Stock |
|
$0.3038 / $0.7300 | Buy Now |
DISTI #
595-LMT87LPGM
|
Mouser Electronics | Board Mount Temperature Sensors +/-2C 2.7V to 5.5V analog output temperature sensor with -13.6 mV/C gain 3-TO-92 -50 to 150 RoHS: Compliant | 2044 |
|
$0.3030 / $0.7300 | Buy Now |
DISTI #
V72:2272_18291012
|
Arrow Electronics | Temp Sensor Analog 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1727 Container: Cut Strips | Americas - 3210 |
|
$0.2866 / $0.3177 | Buy Now |
DISTI #
31667072
|
Verical | Temp Sensor Analog 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 1727 | Americas - 3210 |
|
$0.2866 / $0.2925 | Buy Now |
|
Ameya Holding Limited | 125585 |
|
RFQ | ||
DISTI #
C1S746204185052
|
Chip1Stop | Temp Sensor Analog 3-Pin TO-92 RoHS: Compliant pbFree: Yes Container: Cut Tape | 3000 |
|
$0.2340 / $0.3710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMT87LPGM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMT87LPGM
Texas Instruments
±2°C 2.7V to 5.5V analog output temperature sensor with -13.6 mV/°C gain 3-TO-92 -50 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2.7 Cel | |
Additional Feature | AEC-Q100; SHORT CIRCUIT PROTECTION | |
Body Breadth | 1.52 mm | |
Body Height | 5.05 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.0081 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |