Part Details for LMV228TLX by Texas Instruments
Overview of LMV228TLX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMV228TLX
LMV228TLX CAD Models
LMV228TLX Part Data Attributes:
|
LMV228TLX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV228TLX
Texas Instruments
TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PBGA4, 1 X 1 MM, 0.60 MM HEIGHT, LEAD FREE, MO-211BA, MICRO SMD-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DSBGA | |
Package Description | VFBGA, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B4 | |
Length | 1.014 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.014 mm |
Alternate Parts for LMV228TLX
This table gives cross-reference parts and alternative options found for LMV228TLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV228TLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV228TLX | IC TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PBGA4, 1 X 1 MM, 0.60 MM HEIGHT, LEAD FREE, MO-211BA, MICRO SMD-4, Cellular Telephone Circuit | National Semiconductor Corporation | LMV228TLX vs LMV228TLX |