-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 5-V, 1-MHz, low 0.182-pA bias current operational amplifier 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMV301MG/NOPBCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42557 In Stock |
|
$0.4288 / $0.8000 | Buy Now |
DISTI #
926-LMV301MG/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps 1.8V Low Ib Rro Sngl Op Amp RoHS: Compliant | 6386 |
|
$0.4280 / $0.5700 | Buy Now |
DISTI #
V72:2272_07288629
|
Arrow Electronics | Op Amp Single Low Input Bias Current Amplifier R-R O/P 5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2128 Container: Cut Strips | Americas - 700 |
|
$0.3329 / $0.4412 | Buy Now |
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Ameya Holding Limited | IC OPAMP GP 1MHZ RRO SC70-5 | 3995 |
|
RFQ | |
|
LCSC | Single 0.182pA 1MHz SC-70-5 Operational Amplifier ROHS | 10 |
|
$1.1864 / $1.2553 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV301MG/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV301MG/NOPB
Texas Instruments
Single, 5-V, 1-MHz, low 0.182-pA bias current operational amplifier 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.000035 µA | |
Common-mode Reject Ratio-Min | 62 dB | |
Common-mode Reject Ratio-Nom | 111 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.66 V/us | |
Supply Current-Max | 0.26 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 5600 | |
Wideband | NO | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LMV301MG/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV301MG/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV301MGX/NOPB | Single, 5-V, 1-MHz, low 0.182-pA bias current operational amplifier 5-SC70 -40 to 85 | Texas Instruments | LMV301MG/NOPB vs LMV301MGX/NOPB |
LMV301MGX | Low Input Bias Current, 1.8V Op Amp w/ Rail-to-Rail Output 5-SC70 -40 to 85 | Texas Instruments | LMV301MG/NOPB vs LMV301MGX |
LMV301MG | OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO5, SC-70, 5 PIN | Texas Instruments | LMV301MG/NOPB vs LMV301MG |