-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General purpose low voltage comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-10355-1-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SC70-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38415 In Stock |
|
$0.1630 / $0.5600 | Buy Now |
DISTI #
LMV331ICT
|
Avnet Americas | Comparator Single 5V 5-Pin SC-70 T/R - Tape and Reel (Alt: LMV331ICT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 57000 |
|
$0.1564 / $0.1631 | Buy Now |
DISTI #
511-LMV331ICT
|
Mouser Electronics | Analog Comparators 2.7 to 5 V 20uA 200 ns ESD 2kV RoHS: Compliant | 8162 |
|
$0.1630 / $0.5600 | Buy Now |
|
STMicroelectronics | General purpose low voltage comparator RoHS: Compliant Min Qty: 1 | 8162 |
|
$0.2800 / $0.5500 | Buy Now |
|
Future Electronics | LMV331 Series Single 5 V 205 nA General Purpose Low Voltage Comparator - SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 21000Reel |
|
$0.3200 / $0.3500 | Buy Now |
|
Future Electronics | LMV331 Series Single 5 V 205 nA General Purpose Low Voltage Comparator - SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2346Cut Tape/Mini-Reel |
|
$0.5950 / $0.8650 | Buy Now |
|
Future Electronics | LMV331 Series Single 5 V 205 nA General Purpose Low Voltage Comparator - SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3200 / $0.3400 | Buy Now |
|
Future Electronics | LMV331 Series Single 5 V 205 nA General Purpose Low Voltage Comparator - SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3200 / $0.3500 | Buy Now |
|
Future Electronics | LMV331 Series Single 5 V 205 nA General Purpose Low Voltage Comparator - SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3200 / $0.3500 | Buy Now |
|
Bristol Electronics | 265 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV331ICT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LMV331ICT
STMicroelectronics
General purpose low voltage comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SC70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 550 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LMV331ICT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV331ICT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV331IDBVTG4 | Single General Purpose Low-Voltage Comparator 5-SOT-23 -40 to 125 | Texas Instruments | LMV331ICT vs LMV331IDBVTG4 |
LMV331IDBVR | Single General Purpose Low-Voltage Comparator 5-SOT-23 -40 to 125 | Texas Instruments | LMV331ICT vs LMV331IDBVR |