Part Details for LMV331ILT by STMicroelectronics
Overview of LMV331ILT by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LMV331ILT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y5393
|
Newark | Analogue Comparator, Rail To Rail, Low Voltage, 1, 200 Ns, 2.7V To 5V, Sot-23, 5 Rohs Compliant: Yes |Stmicroelectronics LMV331ILT Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.1670 / $0.1960 | Buy Now |
DISTI #
13T9468
|
Newark | Comparator, 200Ns, -40 To 85Deg C, Comparator Type:Low Voltage, No. Of Channels:1Channels, Response Time/Propogation Delay:200Ns, Supply Voltage Range:2.7V To 5V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Product Range:- Rohs Compliant: Yes |Stmicroelectronics LMV331ILT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 895 |
|
$0.2880 / $0.5790 | Buy Now |
DISTI #
497-10433-1-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7556 In Stock |
|
$0.1535 / $0.5300 | Buy Now |
DISTI #
LMV331ILT
|
Avnet Americas | Comparator, General Purpose, Low Voltage, 1 Channels, 2.7 V to 5 V, 5 Pins, SOT-23 - Tape and Reel (Alt: LMV331ILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 15000 |
|
$0.2670 | Buy Now |
DISTI #
511-LMV331ILT
|
Mouser Electronics | Analog Comparators Low Volt Comparator 2.7 - 5V 20 uA 200ns RoHS: Compliant | 3062 |
|
$0.1530 / $0.5300 | Buy Now |
|
STMicroelectronics | General purpose low voltage comparator RoHS: Compliant Min Qty: 1 | 3062 |
|
$0.2600 / $0.5200 | Buy Now |
|
Future Electronics | LMV331 Series Single 5V 205 nA General Purpose Low Voltage Comparator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1500 / $0.1600 | Buy Now |
|
Future Electronics | LMV331 Series Single 5V 205 nA General Purpose Low Voltage Comparator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1500 / $0.1600 | Buy Now |
|
Future Electronics | LMV331 Series Single 5V 205 nA General Purpose Low Voltage Comparator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1500 / $0.1640 | Buy Now |
DISTI #
LMV331ILT
|
Avnet Americas | Comparator, General Purpose, Low Voltage, 1 Channels, 2.7 V to 5 V, 5 Pins, SOT-23 - Tape and Reel (Alt: LMV331ILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 15000 |
|
$0.2670 | Buy Now |
Part Details for LMV331ILT
LMV331ILT CAD Models
LMV331ILT Part Data Attributes
|
LMV331ILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LMV331ILT
STMicroelectronics
General purpose low voltage comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, SOT23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 550 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |