-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, Single, Low Voltage, SC-88A (SC-70-5 / SOT-353), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0496
|
Newark | Comparator, -40 To 85Deg C, Comparator Type:General Purpose, No. Of Channels:1Channels, Response Time/Propogation Delay:-, Supply Voltage Range:2.7V To 5V, Ic Case/Package:Sc-70, No. Of Pins:5Pins, Power Supply Type:Single Supplyrohs Compliant: Yes |Onsemi LMV331SQ3T2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3903 |
|
$0.1330 / $0.4060 | Buy Now |
DISTI #
13P4652
|
Newark | Analogue Comparator, Single, General Purpose, 1, 2.7V To 5V, Sc-70, 5 |Onsemi LMV331SQ3T2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1790 | Buy Now |
DISTI #
LMV331SQ3T2GOSCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SC88A Min Qty: 1 Lead time: 7 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
35549 In Stock |
|
$0.1126 / $0.4000 | Buy Now |
DISTI #
LMV331SQ3T2G
|
Avnet Americas | Comparator Single 5V 5-Pin SC-70 T/R - Tape and Reel (Alt: LMV331SQ3T2G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 806416 Factory Stock |
|
$0.0479 / $0.0571 | Buy Now |
DISTI #
LMV331SQ3T2G
|
Avnet Americas | Comparator Single 5V 5-Pin SC-70 T/R - Tape and Reel (Alt: LMV331SQ3T2G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 806416 Factory Stock |
|
$0.0479 / $0.0571 | Buy Now |
DISTI #
863-LMV331SQ3T2G
|
Mouser Electronics | Analog Comparators LV SNGL CMPARTR SC70 RoHS: Compliant | 187078 |
|
$0.1120 / $0.3900 | Buy Now |
DISTI #
70339809
|
RS | LMV331SQ3T2G Comparator, Open Drain O/P, 2.7 - 5 V 5-Pin SC-70 | ON Semiconductor LMV331SQ3T2G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2060 / $0.2430 | RFQ |
|
Future Electronics | LMV Series 5 V 1 nA SMT Single General Purpose, Low Voltage Comparator - SC-70 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.1100 / $0.1190 | Buy Now |
|
Quest Components | COMPARATOR, 1 FUNC, 9000UV OFFSET-MAX, 200NS RESPONSE TIME, CMOS, PDSO5 | 636 |
|
$0.2853 / $0.5705 | Buy Now |
|
Quest Components | COMPARATOR, 1 FUNC, 9000UV OFFSET-MAX, 200NS RESPONSE TIME, CMOS, PDSO5 | 480 |
|
$0.2853 / $0.5705 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV331SQ3T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LMV331SQ3T2G
onsemi
Comparator, Single, Low Voltage, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SC-88A, SC-70, SOT-353, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |