Part Details for LMV358IDR2G by onsemi
Overview of LMV358IDR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LMV358IDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7782
|
Newark | Opamp, 1Mhz, -40 To 125Deg, No. Of Channels:2Channels, Gain Bandwidth Product:1Mhz, Supply Voltage Range:2.7V To 5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback, Rail To Rail:Rail - Rail Output (Rro) Rohs Compliant: Yes |Onsemi LMV358IDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1830 / $0.1890 | Buy Now |
DISTI #
488-LMV358IDR2GCT-ND
|
DigiKey | LV R2R DUAL OP AMP EXTENDED TEMP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2390 In Stock |
|
$0.1776 / $0.6200 | Buy Now |
DISTI #
LMV358IDR2G
|
Avnet Americas | OP Amp Dual 1V/us 2.7V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: LMV358IDR2G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 47500 Factory Stock |
|
$0.1745 / $0.2082 | Buy Now |
DISTI #
863-LMV358IDR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps Operational Amplifier, Rail-to-Rail, Dual, Low Voltage RoHS: Compliant | 2280 |
|
$0.1770 / $0.6200 | Buy Now |
|
Rochester Electronics | LMV358 - Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp -40deg C to +125deg C Status: Active Min Qty: 1 | 34691 |
|
$0.1744 / $0.2052 | Buy Now |
DISTI #
LMV358IDR2G
|
Avnet Americas | OP Amp Dual 1V/us 2.7V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: LMV358IDR2G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 47500 Factory Stock |
|
$0.1745 / $0.2082 | Buy Now |
DISTI #
LMV358IDR2G
|
Avnet Americas | OP Amp Dual 1V/us 2.7V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: LMV358IDR2G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 47500 Factory Stock |
|
$0.1745 / $0.2082 | Buy Now |
DISTI #
LMV358IDR2G
|
Avnet Silica | OP Amp Dual 1V/us 2.7V/5V 8-Pin SOIC T/R (Alt: LMV358IDR2G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3607960
|
Farnell | OPAMP, 1MHZ, -40 TO 125DEG RoHS: Compliant Min Qty: 2500 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.1911 | Buy Now |
Part Details for LMV358IDR2G
LMV358IDR2G CAD Models
LMV358IDR2G Part Data Attributes
|
LMV358IDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LMV358IDR2G
onsemi
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp -40deg C to +125deg C, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Date Of Intro | 2020-08-11 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 63 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.34 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3.9 mm |