-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, Low Offset, Low Noise, RRO Operational Amplifiers 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K3189
|
Newark | Op Amp, 3.5Mhz, 1.4V/Us, Sc-70-5, Full Reel, No. Of Amplifiers:1 Amplifier, Bandwidth:3.5Mhz, Slew Rate:1.4V/Μs, Supply Voltage Range:2.7V To 5.5V, Amplifier Case Style:Sc-70, No. Of Pins:5Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV771MG/NOPB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8040 | Buy Now |
DISTI #
28AH2957
|
Newark | Op Amp, Precision, 3.5Mhz, 1.4V/S, Sc-70, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV771MG/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5900 / $2.0500 | Buy Now |
DISTI #
LMV771MG/NOPBCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6825 In Stock |
|
$0.6603 / $1.5600 | Buy Now |
DISTI #
926-LMV771MG/NOPB
|
Mouser Electronics | Precision Amplifiers Low Noise,Prec Op Amp In RoHS: Compliant | 76236 |
|
$0.6600 / $1.5600 | Buy Now |
|
Bristol Electronics | 672 |
|
RFQ | ||
|
Bristol Electronics | 2892 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 850UV OFFSET-MAX, BIPOLAR, PDSO5 | 2185 |
|
$0.7425 / $2.4750 | Buy Now |
|
Ameya Holding Limited | SC-70//LOW NOISE, PRECISION OP AMP IN | 368589 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 3.5MHZ RRO SC70-5 | 56012 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV771MG/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV771MG/NOPB
Texas Instruments
Single, Low Offset, Low Noise, RRO Operational Amplifiers 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00025 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 850 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.4 V/us | |
Supply Current-Max | 0.95 mA | |
Supply Voltage Limit-Max | 5.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3500 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LMV771MG/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV771MG/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV771MGX/NOPB | Single, Low Offset, Low Noise, RRO Operational Amplifiers 5-SC70 -40 to 125 | Texas Instruments | LMV771MG/NOPB vs LMV771MGX/NOPB |
LMV771MG | OP-AMP, 1000uV OFFSET-MAX, 3.5MHz BAND WIDTH, PDSO5, SC-70, 5 PIN | Rochester Electronics LLC | LMV771MG/NOPB vs LMV771MG |