-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 5.5-V, 5.6-MHz, RRO operational amplifier 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMV821M7/NOPBCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7247 In Stock |
|
$0.6565 / $1.5500 | Buy Now |
DISTI #
926-LMV821M7/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Low Volt Sgl Op Amp RoHS: Compliant | 4067 |
|
$0.6560 / $1.2200 | Buy Now |
|
Rochester Electronics | LMV821-N 5MHz, Low Voltage, Low Power, RRO, 5 MHz Op Amps RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$0.6446 / $0.7583 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 5.6MHZ RRO SC70-5 | 835496 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV821M7/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV821M7/NOPB
Texas Instruments
Single, 5.5-V, 5.6-MHz, RRO operational amplifier 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.14 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.03 µA | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 1.4 V/us | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 0.4 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 5600 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LMV821M7/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV821M7/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV821M7 | OP-AMP, 3500uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO5, SC-70, 5 PIN | Rochester Electronics LLC | LMV821M7/NOPB vs LMV821M7 |
LMV821M7X | 5MHz, Low Voltage, Low Power, RRO, 5 MHz Op Amps 5-SC70 -40 to 85 | Texas Instruments | LMV821M7/NOPB vs LMV821M7X |
LMV821M7X/NOPB | Single, 5.5-V, 5.6-MHz, RRO operational amplifier 5-SC70 -40 to 85 | Texas Instruments | LMV821M7/NOPB vs LMV821M7X/NOPB |