-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power (440uA), general purpose Bipolar 5V Op-Amps, GBP=5.5MHz, small offset, dual
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W4720
|
Newark | Operational Amplifier, Dual, 5.5 Mhz, 2, 1.9 V/ S, 2.5V To 5.5V, Soic, 8 Rohs Compliant: Yes |Stmicroelectronics LMV822AIDT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2324 |
|
$0.5450 / $0.7600 | Buy Now |
DISTI #
497-12386-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6363 / $1.6400 | Buy Now |
DISTI #
LMV822AIDT
|
Avnet Americas | OP Amp Dual GP R-R O/P 5.5V 8-Pin SO N T/R - Tape and Reel (Alt: LMV822AIDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5994 / $0.6252 | Buy Now |
DISTI #
511-LMV822AIDT
|
Mouser Electronics | Operational Amplifiers - Op Amps 400uA 5V Low PWR 50nA 0.8mV 5.5MHz RoHS: Compliant | 0 |
|
$0.6610 / $0.6960 | Order Now |
DISTI #
E02:0323_04182895
|
Arrow Electronics | Op Amp Dual Low Power Amplifier R-R O/P 5.5V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Date Code: 2302 | Europe - 22500 |
|
$0.5877 / $0.6403 | Buy Now |
|
STMicroelectronics | Low power (440uA), general purpose Bipolar 5V Op-Amps, GBP=5.5MHz, small offset, dual RoHS: Compliant Min Qty: 1 | 0 |
|
$0.9300 / $1.6100 | Buy Now |
|
Future Electronics | LMV82xA Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.5900 | Buy Now |
|
Future Electronics | LMV82xA Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.5900 / $0.6300 | Buy Now |
DISTI #
69737457
|
Verical | Op Amp Dual Low Power Amplifier R-R O/P 5.5V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2302 | Americas - 22500 |
|
$0.5926 / $0.6456 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 2000UV OFFSET-MAX, CMOS, PDSO8 | 9610 |
|
$0.4646 / $1.3275 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV822AIDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LMV822AIDT
STMicroelectronics
Low power (440uA), general purpose Bipolar 5V Op-Amps, GBP=5.5MHz, small offset, dual
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.18 µA | |
Bias Current-Max (IIB) @25C | 0.12 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.2 V/us | |
Slew Rate-Nom | 1.7 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 5500 | |
Voltage Gain-Min | 17780 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMV822AIDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV822AIDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV822MM | Dual, 5.5-V, 5.6-MHz, 40-mA output current, RRO operational amplifier 8-VSSOP -40 to 85 | Texas Instruments | LMV822AIDT vs LMV822MM |
LMV822IST | Low power (440uA), general purpose Bipolar 5V Op-Amps, GBP=5.5MHz, dual | STMicroelectronics | LMV822AIDT vs LMV822IST |
LMV822M/NOPB | Dual, 5.5-V, 5.6-MHz, 40-mA output current, RRO operational amplifier 8-SOIC -40 to 85 | Texas Instruments | LMV822AIDT vs LMV822M/NOPB |
LMV822DRG4 | Dual Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 8-SOIC -40 to 85 | Texas Instruments | LMV822AIDT vs LMV822DRG4 |
LMV822DG4 | Dual Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 8-SOIC -40 to 85 | Texas Instruments | LMV822AIDT vs LMV822DG4 |
LMV822MMX | Low Voltage, Low Power, RRO, 5 MHz Op Amps 8-VSSOP -40 to 85 | Texas Instruments | LMV822AIDT vs LMV822MMX |
LMV822DRE4 | Dual Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 8-SOIC -40 to 85 | Texas Instruments | LMV822AIDT vs LMV822DRE4 |
LMV822DR | Dual Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 8-SOIC -40 to 85 | Texas Instruments | LMV822AIDT vs LMV822DR |
LMV822DE4 | Dual Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 8-SOIC -40 to 85 | Texas Instruments | LMV822AIDT vs LMV822DE4 |
KM4211IC8 | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | LMV822AIDT vs KM4211IC8 |