-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35352-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4318 In Stock |
|
$1.5514 / $3.2100 | Buy Now |
DISTI #
926-LMV842MAX/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 8-SOIC -40 to 125 RoHS: Compliant | 4873 |
|
$1.5500 / $3.2100 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 4.5MHZ RRO 8SOIC | 3596 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 4.5MHZ RRO 8SOIC | 2000 |
|
RFQ | |
DISTI #
C1S746202992801
|
Chip1Stop | OP Amp Dual GP R-R I/O ±6V/12V 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2400 |
|
$1.5100 / $2.7500 | Buy Now |
|
Perfect Parts Corporation | 18260 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV842MAX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV842MAX/NOPB
Texas Instruments
Dual CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 81 dB | |
Common-mode Reject Ratio-Nom | 106 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 63100 | |
Wideband | NO | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for LMV842MAX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV842MAX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV842QMAX/NOPB | Automotive, Dual CMOS Input, RRIO, Wide Supply Range Quad Operational Amplifiers 8-SOIC -40 to 125 | Texas Instruments | LMV842MAX/NOPB vs LMV842QMAX/NOPB |
LMV842QMA/NOPB | Automotive, Dual CMOS Input, RRIO, Wide Supply Range Quad Operational Amplifiers 8-SOIC -40 to 125 | Texas Instruments | LMV842MAX/NOPB vs LMV842QMA/NOPB |
LMV842QMAX | IC DUAL OP-AMP, 800 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LMV842MAX/NOPB vs LMV842QMAX |
LMV842QMA | DUAL OP-AMP, 800uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | LMV842MAX/NOPB vs LMV842QMA |
LMV842MAX | DUAL OP-AMP, 800uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | LMV842MAX/NOPB vs LMV842MAX |
LMV842MA | DUAL OP-AMP, 800uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | LMV842MAX/NOPB vs LMV842MA |