Part Details for LMX2354SLBX/NOPB by Texas Instruments
Overview of LMX2354SLBX/NOPB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMX2354SLBX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PLL Frequency Synthesizer, BICMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 75000 |
|
$1.0400 / $1.2300 | Buy Now |
Part Details for LMX2354SLBX/NOPB
LMX2354SLBX/NOPB CAD Models
LMX2354SLBX/NOPB Part Data Attributes:
|
LMX2354SLBX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMX2354SLBX/NOPB
Texas Instruments
PLL FREQUENCY SYNTHESIZER, 2500MHz, QCC24, PLASTIC, CSP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SELECTABLE PRESCALER OF 16/17 OR 20/21 AND 8/9 OR 12/13 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.5 mm |
Alternate Parts for LMX2354SLBX/NOPB
This table gives cross-reference parts and alternative options found for LMX2354SLBX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2354SLBX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2354SLB | IC PLL FREQUENCY SYNTHESIZER, 2500 MHz, QCC24, PLASTIC, CSP-24, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMX2354SLBX/NOPB vs LMX2354SLB |
LMX2354SLBX | PLL Frequency Synthesizer, BICMOS | National Semiconductor Corporation | LMX2354SLBX/NOPB vs LMX2354SLBX |
LMX2354SLBX | PLL FREQUENCY SYNTHESIZER | Texas Instruments | LMX2354SLBX/NOPB vs LMX2354SLBX |
LMX2354SLBX/NOPB | IC PLL FREQUENCY SYNTHESIZER, 2500 MHz, QCC24, PLASTIC, CSP-24, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMX2354SLBX/NOPB vs LMX2354SLBX/NOPB |