Part Details for LMX2354SLBX by National Semiconductor Corporation
Overview of LMX2354SLBX by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMX2354SLBX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMX2354SLBX-ND
|
DigiKey | IC PLL FREQ SYNTH 24CSP Min Qty: 247 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20000 In Stock |
|
$1.2200 | Buy Now |
|
Rochester Electronics | PLL Frequency Synthesizer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 20000 |
|
$1.0400 / $1.2300 | Buy Now |
|
Sense Electronic Company Limited | QFN24 | 2256 |
|
RFQ |
Part Details for LMX2354SLBX
LMX2354SLBX CAD Models
LMX2354SLBX Part Data Attributes:
|
LMX2354SLBX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMX2354SLBX
National Semiconductor Corporation
PLL Frequency Synthesizer, BICMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, CSP-24 | |
Reach Compliance Code | unknown | |
Additional Feature | SELECTABLE PRESCALER OF 16/17 OR 20/21 AND 8/9 OR 12/13 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC24,.17X.14,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 8.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for LMX2354SLBX
This table gives cross-reference parts and alternative options found for LMX2354SLBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2354SLBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2354SLB | IC PLL FREQUENCY SYNTHESIZER, 2500 MHz, QCC24, PLASTIC, CSP-24, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMX2354SLBX vs LMX2354SLB |
LMX2354SLBX | PLL FREQUENCY SYNTHESIZER | Texas Instruments | LMX2354SLBX vs LMX2354SLBX |
LMX2354SLBX/NOPB | IC PLL FREQUENCY SYNTHESIZER, 2500 MHz, QCC24, PLASTIC, CSP-24, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMX2354SLBX vs LMX2354SLBX/NOPB |
LMX2354SLBX/NOPB | PLL FREQUENCY SYNTHESIZER, 2500MHz, QCC24, PLASTIC, CSP-24 | Texas Instruments | LMX2354SLBX vs LMX2354SLBX/NOPB |