Part Details for LMX2531LQ1570E/NOPB by Texas Instruments
Overview of LMX2531LQ1570E/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMX2531LQ1570E/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMX2531LQ1570E/NOPBCT-ND
|
DigiKey | IC FREQ SYNTH 36WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1932 In Stock |
|
$6.4800 / $7.7300 | Buy Now |
DISTI #
926-L2531LQ1570ENPB
|
Mouser Electronics | Phase Locked Loops - PLL Hi Perf Freq Synthesizer System RoHS: Compliant | 88 |
|
$6.4800 / $7.7300 | Buy Now |
|
Rochester Electronics | LMX2531 High Performance Frequency Synthesizer System with Integrated VCO RoHS: Compliant Status: Active Min Qty: 1 | 1465 |
|
$6.4300 / $7.5600 | Buy Now |
|
Ameya Holding Limited | IC PLL FREQ SYNTH W/VCO 36-LLP | 26487 |
|
RFQ |
Part Details for LMX2531LQ1570E/NOPB
LMX2531LQ1570E/NOPB CAD Models
LMX2531LQ1570E/NOPB Part Data Attributes:
|
LMX2531LQ1570E/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMX2531LQ1570E/NOPB
Texas Instruments
High performance frequency synthesizer system with integrated VCO 36-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 3132 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 46 mA | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |