Part Details for LMX2531LQ1570E/NOPB by National Semiconductor Corporation
Overview of LMX2531LQ1570E/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMX2531LQ1570E/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LMX2531 High Performance Frequency Synthesizer System with Integrated VCO RoHS: Compliant Status: Active Min Qty: 1 | 941 |
|
$6.4300 / $7.5600 | Buy Now |
Part Details for LMX2531LQ1570E/NOPB
LMX2531LQ1570E/NOPB CAD Models
LMX2531LQ1570E/NOPB Part Data Attributes:
|
LMX2531LQ1570E/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMX2531LQ1570E/NOPB
National Semiconductor Corporation
PLL/Frequency Synthesis Circuit, BICMOS, PQCC36
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 46 mA | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |